SMA male RF coaxial connector, straight orientation, designed for surface mount applications. Features 50 Ohm impedance and operates from 0 Hz to 18 GHz, with a maximum operating frequency of 18 GHz. Constructed with a copper contact material and gold plating on both body and contacts for enhanced conductivity and durability. Rated for a wide operating temperature range of -65°C to 165°C. Packaged in tape and reel for efficient assembly.
BEL 142-0711-202 technical specifications.
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0711-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.