BEL 142-0711-302 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Surface Mount |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-0711-302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.