BEL 142-0711-305 technical specifications.
| Package/Case | SMA |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Operating Frequency | 0 to 18 Hz to GHz |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 142-0711-305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.