RF SMA connector, female, board mount, surface mount terminal, locking jack. Features 50 Ohm impedance and a maximum operating frequency of 18 GHz. Constructed with a brass body plated in gold and copper contacts also plated in gold. Operates within a temperature range of -65°C to 165°C. Termination is solder, with edge and board mounting capabilities.
BEL 142-0711-811 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25.58mm |
| Impedance | 50R |
| Length | 9.52mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0711-811 to view detailed technical specifications.
No datasheet is available for this part.