SMA RF coaxial connector, straight orientation, edge mount, solder termination. Features 50 Ohm impedance, operating frequency from 0 to 18 GHz, and a maximum operating temperature of 165°C. Constructed with a copper contact material, gold plating, and PTFE dielectric and insulation. Rated for 335V DC and operates within a temperature range of -65°C to 165°C.
BEL 142-0711-821 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| DC Rated Voltage | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0711-821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.