
Female SMA straight edge mount connector with a 50 Ohm impedance, operating from 0Hz to 18GHz. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Rated for 335V, 500 mating cycles, and a temperature range of -65°C to 165°C. Solder termination for board mounting.
BEL 142-0711-871 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0711-871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.