RF coaxial connector, SMA series, male gender, straight orientation, designed for edge and board mounting. Features a 50 Ohm impedance, operating frequency range of 0 to 18 GHz, and a maximum frequency of 18 GHz. Constructed with a brass body plated in gold, copper center contacts with gold plating, and a PTFE dielectric. Offers a voltage rating of 335V, 500 mating cycles, and operates within a temperature range of -65°C to 165°C. Termination is via solder.
BEL 142-0711-881 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0711-881 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.