RF SMA connector, female, board mount, surface mount terminal, featuring a straight orientation and solder termination. This connector offers a 50 Ohm impedance and operates up to 18 GHz, with a maximum operating temperature of 165°C. Constructed with copper contacts and gold plating, it ensures reliable signal transmission. Designed for edge mounting, this connector is RoHS compliant.
BEL 142-0721-881 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0721-881 to view detailed technical specifications.
No datasheet is available for this part.