
Right-angle RF SMA connector, female, featuring a 50 Ohm impedance and a maximum operating frequency of 26.5 GHz. This board mount, surface mount terminal connector offers a brass body with gold plating and a PTFE dielectric. It supports 500 mating cycles, has a voltage rating of 170V, and operates within a temperature range of -65°C to 165°C. Termination is via solder, with gold-plated copper center contacts.
BEL 142-0761-811 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board, Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0761-811 to view detailed technical specifications.
No datasheet is available for this part.
