RF SMA connector, female, right-angle, board mount with surface mount terminal. Features a brass body with gold plating, gold-plated copper center contact, and PTFE dielectric. Operates up to 26.5 GHz with 50 Ohm impedance and a voltage rating of 170V. Designed for 500 mating cycles, with a temperature range of -65°C to 165°C. Termination is solder.
BEL 142-0761-821 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 26.5GHz |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0761-821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.