RF SMA connector, featuring a straight, female configuration for board mount, surface mount terminal applications. Constructed with a brass body plated in gold, it offers a 50 Ohm impedance and operates up to 26.5 GHz. The center contact is gold-plated copper, with a PTFE dielectric, supporting 500 mating cycles and a voltage rating of 170V. This connector is RoHS compliant and rated for operation between -65°C and 165°C.
BEL 142-0761-851 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 26.5GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0761-851 to view detailed technical specifications.
No datasheet is available for this part.