RF SMA connector, female, board mount, surface mount terminal, straight orientation, and locking mechanism. Features a brass body with gold plating, PTFE dielectric, and copper center contact with gold plating. Operates at frequencies up to 26.5 GHz with a 50 Ohm impedance. Rated for 500 mating cycles, a voltage of 170V, and an operating temperature range of -65°C to 165°C.
BEL 142-0761-871 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 26.5GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-0761-871 to view detailed technical specifications.
No datasheet is available for this part.