RF SMA connector, female, board mount, surface mount terminal, straight orientation, 1 port, 50 Ohm impedance, operating frequency up to 26.5 GHz. Features brass body with gold plating, copper center contact with gold plating, and PTFE dielectric. Rated for 500 mating cycles, 170V, and operating temperatures from -65°C to 165°C. RoHS compliant.
BEL 142-0761-891 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 26.5GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board, PCB |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0761-891 to view detailed technical specifications.
No datasheet is available for this part.