
Right angle SMA RF coaxial connector with 50 Ohm impedance, designed for solder termination. Features a gold-plated copper contact and PTFE dielectric, operating from 0 Hz to 26.5 GHz with a voltage rating of 170V. This lead-free and RoHS compliant component offers a temperature range of -65°C to 165°C and mounts via through-hole.
BEL 142-0771-821 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 26.5 Hz to GHz |
| Orientation | Right Angle |
| Polarity | Normal |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 170V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0771-821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.