This SMA edge mount RF connector features a 50R impedance and operates over a frequency range of 0 to 18 GHz. The connector is constructed with a brass body and nickel plating, with a gold-plated center contact and a PTFE dielectric material. It is designed for use in high-temperature environments, with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is available in a bulk packaging quantity of 25 units and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL 142-0801-816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-0801-816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.