SMA bulkhead adapter featuring straight orientation and panel mount capability. This RF adapter connects two SMA female interfaces with 50 Ohm impedance and a maximum operating frequency of 18 GHz. Constructed with a brass body and nickel plating, it offers gold plating on the shell for enhanced conductivity. Designed for crimp and IDC applications, this component is RoHS compliant.
BEL 142-0901-401 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 18GHz |
| Mount | Panel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Shell Plating | Gold |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0901-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.