BEL 142-0901-826 technical specifications.
| Insulator Material | POLYTETRAFLUORO ETHYLENE |
| Contact Gender | MALE-FEMALE |
| Manufacturer Series | IN |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.80.00 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for BEL 142-0901-826 to view detailed technical specifications.
No datasheet is available for this part.