Right-angle SMA adapter, female to female, 50 Ohm impedance. Features gold-plated brass contacts and a PTFE dielectric. Constructed with copper and brass body material, plated in gold, and rated for 500 mating cycles. Operates up to 14GHz with a temperature range of -65°C to 165°C.
BEL 142-0901-931 technical specifications.
| Adapter Style | Straight |
| Body Material | Copper, Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Contains Lead |
| Mating Cycles | 500 |
| Max Frequency | 14GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-0901-931 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.