BEL 142-1701-011 technical specifications.
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-1701-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.