RF coaxial connector with SMA package, straight orientation, and solder termination. Features a 50 Ohm impedance, operating frequency range of 0Hz to 18GHz, and a maximum frequency of 18GHz. Constructed with a brass body plated in nickel, a copper contact plated in gold, and a PTFE dielectric. Designed for panel flange mounting with a voltage rating of 335V and a mating cycle of 500. Operating temperature range is -65°C to 165°C.
BEL 142-1701-036 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 15.62mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-1701-036 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.