SMA male coaxial panel mount connector with a straight orientation. Features brass body with gold plating and copper contacts with gold plating. Operates at frequencies up to 18GHz with a 50-ohm impedance. Designed for panel mounting with flanges, offering a temperature range of -65°C to 165°C. Termination is solder.
BEL 142-1701-191 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Frequency | 18GHz |
| Gender | Male |
| Impedance | 50R |
| Length | 13.96mm |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-1701-191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.