BEL 142-1701-561 technical specifications.
| Body Material | Brass |
| Package/Case | SMA |
| Contact Material | Copper, Brass |
| Contact Plating | Copper, Gold |
| Depth | 9.52mm |
| Impedance | 50R |
| Length | 9.52mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMA |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-1701-561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.