RF coaxial connector, SMA female, straight orientation, panel/flange mount with a 50 Ohm impedance. Features a brass body with gold plating, PTFE dielectric, and copper center contact with nickel/gold plating. Operates from 0 to 26.5 GHz with a maximum frequency of 26.5 GHz, rated for 335V and 500 mating cycles. Maximum operating temperature is 165°C, minimum is -65°C.
BEL 142-1701-571 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Operating Frequency | 0 to 26.5 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | COMPRESSION |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-1701-571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.