This SMA RCP edge mount RF connector features a straight body orientation and gold over nickel contact plating. It operates at frequencies up to 18 GHz and has a characteristic impedance of 50 ohms. The connector is designed for edge mount applications and can withstand operating temperatures between -65°C and 165°C.
BEL 142-1701-871 technical specifications.
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL 142-1701-871 to view detailed technical specifications.
No datasheet is available for this part.