The BEL 142-2403-006 SMA RF connector features a PL gender and crimp termination method. It has a straight body orientation and is designed for cable mount applications. The connector operates over a frequency range of 0 to 12.4 GHz and has an impedance of 50 ohms. It is rated for use in temperatures ranging from -65°C to 165°C.
BEL 142-2403-006 technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 12.4GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BEL 142-2403-006 to view detailed technical specifications.
No datasheet is available for this part.