This SMA RF cable mount connector features a 50R impedance and operates over a temperature range of -65°C to 165°C. It has a brass contact material with a gold plating and is designed for crimp termination. The connector is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and is suitable for use in applications up to 12.4 GHz.
BEL 142-2404-001 technical specifications.
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-2404-001 to view detailed technical specifications.
No datasheet is available for this part.