SMA Female RF coaxial connector with 50 Ohm impedance, designed for panel, bulkhead, front side nut mounting. Features a straight orientation and Crimp termination. Constructed with a brass body and center contact, both plated in gold, and a PTFE dielectric. Operates up to 12.4GHz with a voltage rating of 250V and a temperature range of -65°C to 165°C, offering 500 mating cycles.
BEL 142-4304-401 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Reverse |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-4304-401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.