This SMA RF cable mount connector features a 50R impedance and operates over a temperature range of -65°C to 165°C. It is designed for use in high-frequency applications and is suitable for crimp termination. The connector is RoHS compliant and is available in a variety of configurations to suit different needs.
BEL 142-5403-006 technical specifications.
| Package/Case | SMA |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 Hz to GHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-5403-006 to view detailed technical specifications.
No datasheet is available for this part.