
The 50R SMA RF connector features a gold contact and is designed for use in high-frequency applications. It has a maximum operating temperature range of -65°C to 165°C and is RoHS compliant. The connector is packaged in bulk and has a package quantity of 25. It is suitable for use in a variety of environments and is not radiation hardened.
BEL 142-5404-001 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-5404-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.