
This SMA cable mount RF connector features a 50R impedance and operates over a temperature range of -65°C to 165°C. It has a gold contact plating and a copper contact material. The connector is packaged in bulk quantities of 25 and is not radiation hardened. It is not RoHS compliant.
BEL 142-5404-006 technical specifications.
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-5404-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.