
This SMA male RF connector features nickel plated brass contacts with a gold plating, and is designed for use in applications with operating frequencies up to 12.4 GHz. The connector is constructed with a 50R impedance and is suitable for use in environments with temperatures ranging from -65°C to 165°C. The SMA connector is available in bulk packaging with 25 units per package, and is not designed for radiation hardening applications. It is not compliant with RoHS regulations.
BEL 142-5408-006 technical specifications.
| Body Plating | Nickel |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SMA |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL 142-5408-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
