
SMA Jack connector for 50 Ohm impedance, featuring a straight body style with crimp termination. Constructed with a copper alloy body and copper center contact, both plated in gold for enhanced conductivity. Dielectric is PTFE, and the housing is gold colored. Rated for 250V, 12.4GHz maximum frequency, and 500 mating cycles, with an operating temperature range of -65°C to 165°C. Designed for panel, bulkhead mounting with a front side nut.
BEL 142-9303-411 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 142-9303-411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.