Right-angle, male RF coaxial connector with a 50-ohm impedance, designed for cable mounting. Features a copper alloy body with gold plating and a PTFE dielectric. Operates from 0 Hz to 12.4 GHz with a maximum voltage rating of 250V and 500 mating cycles. Suitable for temperatures ranging from -65°C to 165°C.
BEL 142-9403-101 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 12.4GHz |
| Gender | Male |
| Height | 15.5mm |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-9403-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.