SMA plug connector for 50 Ohm impedance, featuring a straight, male gender and crimp termination. Constructed with copper and copper alloy body and contact materials, both plated with gold for enhanced conductivity. The dielectric is PTFE, and the connector operates from -65°C to 165°C with a maximum frequency of 12.4GHz. Designed for cable mounting, this connector offers 500 mating cycles and a voltage rating of 250V.
BEL 142-9404-011 technical specifications.
| Body Material | Copper, Copper Alloy |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Nickel, Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Plating | Nickel |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-9404-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.