
Female RF coaxial connector featuring a straight, board mount orientation with a solder terminal. This SMA connector offers 50 Ohm impedance and operates from 0 to 18 GHz, with a maximum frequency of 18GHz. Constructed with a copper body and center contact, both plated in gold, it utilizes a PTFE dielectric. The connector supports 500 mating cycles and has a voltage rating of 335V, with a maximum operating temperature of 165°C.
BEL 142-9701-201 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-9701-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
