Right-angle RF coaxial connector with a 50-ohm impedance, designed for frequencies from 0 to 18 GHz. Features a copper alloy body with gold plating, a PTFE dielectric, and gold-plated copper center contacts. This through-hole mount connector supports 500 mating cycles and operates within a temperature range of -65°C to 165°C. Rated for 335V, it is RoHS compliant and suitable for solder termination.
BEL 142-9701-301 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Frequency | 18GHz |
| Housing Color | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-9701-301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
