Female SMA coaxial connector, straight orientation, designed for edge and board mounting. Features a 50 Ohm impedance, operating frequency range of 0 Hz to 18 GHz, and a maximum voltage rating of 335V. Constructed with a copper alloy body and center contact, both plated in gold, and a PTFE dielectric. Offers 500 mating cycles and is RoHS compliant.
BEL 142-9701-811 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Edge, Board |
| Number of Ports | 1 |
| Operating Frequency | 0 to 18 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 142-9701-811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.