BEL 142-9801-201 technical specifications.
| Package/Case | SMA |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | SMA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 142-9801-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.