BEL 1444-3200-10 technical specifications.
| Color | Orange |
| Contact Material | Gold |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Wire/Cable Diameter | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 1444-3200-10 to view detailed technical specifications.
No datasheet is available for this part.