
RF coaxial connector, straight female SMA receptacle with a 50 Ohm impedance, designed for operation from 0Hz to 40GHz. Features a stainless steel body, gold-plated copper center contact, and PPE dielectric. This panel mount connector offers a voltage rating of 335V, a maximum operating temperature of 165°C, and 500 mating cycles. It is lead-free and RoHS compliant.
BEL 145-0701-002 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PPE |
| Gender | Female |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Mating Cycles | 500 |
| Max Frequency | 40GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMK |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for BEL 145-0701-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.