BEL 145-0901-821 technical specifications.
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 40 GHz |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMK |
| RoHS | Compliant |
Download the complete datasheet for BEL 145-0901-821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.