
15A, 250V barrier strip terminal block featuring 15 positions across two rows, accommodating up to 16AWG wire. This black phenolic insulated component offers panel or chassis mounting and operates within a -55°C to 300°C temperature range. UL94 V-1 flammability rating and RoHS compliance ensure reliable performance.
BEL 15-140 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Flammability Rating | UL94 V-1 |
| Height | 10.3mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 6.282inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Number of Wire Entries | 30 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 140 |
| Voltage Rating | 250V |
| Width | 22.2mm |
| Wire Gauge (Max) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 15-140 to view detailed technical specifications.
No datasheet is available for this part.
