16-position, 2-row terminal block with 16 circuits and 32 wire entries, designed for panel or chassis mounting via a bottom mounting style. Features a 20A current rating and 250V voltage rating, with an operating temperature range of -55°C to 300°C. The black phenolic insulation material offers a UL94 V-1 flammability rating. This RoHS compliant component accepts 14AWG wire and is supplied in bulk packaging.
BEL 16-141 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-1 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 7.75inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Mounting Style | BOTTOM |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Wire Entries | 32 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 141 |
| Voltage Rating | 250V |
| Width | 28.6mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 16-141 to view detailed technical specifications.
No datasheet is available for this part.