General purpose terminal block featuring 16 positions across 2 rows, accommodating up to 10AWG wire with 32 wire entries. Rated for 30A and 250V, this black phenolic insulated component offers a wide operating temperature range from -55°C to 300°C. Designed for panel or chassis mounting, it boasts a UL94 V-1 flammability rating and is RoHS compliant.
BEL 16-142 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-1 |
| Height | 15.9mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 9.969inch |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Poles | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Wire Entries | 32 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 142 |
| Voltage Rating | 250V |
| Width | 27mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 16-142 to view detailed technical specifications.
No datasheet is available for this part.