
General purpose terminal block featuring 17 positions across 2 rows, with 34 wire entries and a 0.438-inch pitch. Rated for 20A and 250V, this black phenolic insulated component supports panel or chassis mounting and accepts 14AWG wire. Operating temperature range spans -55°C to 300°C, with a UL94 V-1 flammability rating.
BEL 17-141 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-1 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 208mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 2 |
| Number of Wire Entries | 34 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 141 |
| Voltage Rating | 250V |
| Width | 28.6mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for BEL 17-141 to view detailed technical specifications.
No datasheet is available for this part.