
General terminal block featuring 36 wire entries and 18 circuits across two rows. Rated for 250V and 20A, this panel mount component utilizes screw terminals with a 11.13mm pitch. Constructed with a black phenolic insulation material, it offers a wide operating temperature range from -55°C to 300°C and a UL94 V-1 flammability rating. Designed for panel or chassis mounting, it supports wire gauges up to 14AWG.
BEL 18-141 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Flammability Rating | UL94 V-1 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Length | 219mm |
| Max Operating Temperature | 300°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Poles | 18 |
| Number of Rows | 2 |
| Number of Wire Entries | 36 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 141 |
| Voltage Rating | 250V |
| Width | 28.6mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for BEL 18-141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.