BEL 18-160A-R technical specifications.
| Terminal Pitch (mm) | 9.53 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Depth (mm) | 25.4 |
| Type | Terminal Strip |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Cage Code | 92912 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for BEL 18-160A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.