BEL 1840392-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, Edge, Board |
| Number of Cores per Jack | 48 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for BEL 1840392-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.