This modular connector features a black housing with gold-plated bronze contacts and a straight orientation. It is designed for use in applications with operating temperatures between 0°C and 70°C. The connector is RoHS compliant and suitable for through-hole mounting. It has 8 positions and a 2.54mm pitch, making it suitable for use in RJ11 applications.
BEL 1840453-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Housing Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 1840453-4 to view detailed technical specifications.
No datasheet is available for this part.