This RJ11 connector features a black housing with gold-plated contacts and a bronze base material. It is designed for use in temperatures ranging from -40°C to 85°C and is compliant with RoHS regulations. The connector has a straight orientation and a 2.54mm pitch, with 8 positions loaded and a single port.
BEL 1840459-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BEL 1840459-1 to view detailed technical specifications.
No datasheet is available for this part.